Facom Riveting Hammer, 580 g

Subtotal (1 unit)*

$59.64

(exc. GST)

$65.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.64

*price indicative

RS Stock No.:
236-2229
Mfr. Part No.:
200C.36PF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Riveting Hammer

Hammer Type

Sledge Hammer

Head Weight

580g

Overall Length

300mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom makes this Hammer for sorting materials "carbon" 36 mm. It has a virtually unbreakable head-handle connection by epoxy resin.

The hammer weighs 0.585 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy