SAM Copper Head Mallet with Wood Handle, 600 g
- RS Stock No.:
- 221-5055
- Mfr. Part No.:
- 293-2
- Brand:
- SAM
Subtotal (1 unit)*
$170.09
(exc. GST)
$187.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.09 |
*price indicative
- RS Stock No.:
- 221-5055
- Mfr. Part No.:
- 293-2
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Sledge Hammer | |
| Product Type | Mallet | |
| Head Material | Copper | |
| Head Weight | 600g | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Sledge Hammer | ||
Product Type Mallet | ||
Head Material Copper | ||
Head Weight 600g | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Copper mallets hickory handle have Angles shot and Hickory wood handle For a powerful strike without marking the surface.
Hickory Handle
Related links
- SAM Copper Head Sledge Hammer with Wood Handle, 1.1 kg
- Halder Steel Head Sledge Hammer with Steel Handle, 600 g
- BETA Copper Head with Wood Handle, 600 g
- Facom Bumping Hammer 600 g
- BETA Claw Hammer with Wood Handle, 600 g
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 8000 g
- SAM Stainless Steel Head Sledge Hammer with Wood Handle, 375 g
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle
