SAM Steel Head Claw Hammer with Ash Wood Handle, 750 g
- RS Stock No.:
- 270-3266
- Mfr. Part No.:
- 297-16
- Brand:
- SAM
Subtotal (1 unit)*
$83.69
(exc. GST)
$92.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.69 |
*price indicative
- RS Stock No.:
- 270-3266
- Mfr. Part No.:
- 297-16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Head Material | Steel | |
| Head Weight | 750g | |
| Handle Material | Ash Wood | |
| Overall Length | 370mm | |
| Head Width | 40mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Head Material Steel | ||
Head Weight 750g | ||
Handle Material Ash Wood | ||
Overall Length 370mm | ||
Head Width 40mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Form-setters hammer forged bit with nail-puller. It is nail in horizontal in high and low position with wedge holder. The hammer has conical ash handle.
Weight 750 gram
Guarantee O
Related links
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- BETA Steel Head Claw Hammer with Fibreglass Handle, 750 g
- Picard Steel Head Claw Hammer with Ash Wood Handle, 700 g
- SAM Forged Alloy Head Lump Hammer with Ash Wood Handle, 1500 g
- Gedore Copper Head Club Hammer with Hickory Wood Handle, 750 g
- Wiha Steel Head Claw Hammer with Wood Handle, 500 g
- SAM Steel Head Sledge Hammer, 400 g
- SAM Steel Head Joiner Hammer with Hickory Wood Handle, 315 g
