Wiha Dead Blow Hammer with Fibreglass Handle
- RS Stock No.:
- 272-6614
- Distrelec Article No.:
- 303-15-168
- Mfr. Part No.:
- 44598
- Brand:
- Wiha
Subtotal (1 unit)*
$206.02
(exc. GST)
$226.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.02 |
*price indicative
- RS Stock No.:
- 272-6614
- Distrelec Article No.:
- 303-15-168
- Mfr. Part No.:
- 44598
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hammer | |
| Hammer Type | Dead Blow Hammer | |
| Handle Material | Fibreglass | |
| Overall Length | 320mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hammer | ||
Hammer Type Dead Blow Hammer | ||
Handle Material Fibreglass | ||
Overall Length 320mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wiha Tools soft-faced hammer without recoil is with white hammer faces are ideal for metal processing, tool and mold construction, mounting and dismantling in the construction sector, as well as gardening and landscaping. Especially on delicate surfaces, choosing the right hammer is crucial to avoid damage. The soft-faced hammer dead-blow allows the user to deliver measured positioning blows, protecting delicate surfaces and edges through its high-impact effect.
GS standard according to DIN 5134
The ergonomic handle design is easy on the joints with every movement
For the controlled positioning and joining of work pieces
Related links
- Facom Steel Head Dead Blow Hammer with Fibreglass Handle, 1700 g
- Wiha Polyurethane Head Dead Blow Hammer with Hickory Wood Handle, 436 g
- BETA Dead Blow Hammer with Rubber Handle, 796 g
- BETA Dead Blow Hammer with Rubber Handle, 670 g
- BETA Dead Blow Hammer with Rubber Handle, 575 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 913 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 1 kg
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 701 g
