BETA Dead Blow Hammer with Rubber Handle, 575 g
- RS Stock No.:
- 234-5694
- Mfr. Part No.:
- 1392 30
- Brand:
- BETA
Subtotal (1 unit)*
$132.22
(exc. GST)
$145.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.22 |
*price indicative
- RS Stock No.:
- 234-5694
- Mfr. Part No.:
- 1392 30
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Dead Blow Hammer | |
| Product Type | Chipping Hammer | |
| Non-Sparking | No | |
| Head Weight | 575g | |
| Handle Material | Rubber | |
| Overall Length | 300mm | |
| Head Width | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Dead Blow Hammer | ||
Product Type Chipping Hammer | ||
Non-Sparking No | ||
Head Weight 575g | ||
Handle Material Rubber | ||
Overall Length 300mm | ||
Head Width 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Dead-blow hammer is designed to meet any application, from chiselling to demolition. It has interchangeable plastic faces with steel shaft.
Length 300mm
Diameter 30mm
Weight 575g
Related links
- BETA Dead Blow Hammer with Rubber Handle, 796 g
- BETA Dead Blow Hammer with Rubber Handle, 670 g
- BETA Dead Blow Hammer with Rubber Handle, 1.5 kg
- BETA Dead Blow Hammer with Rubber Handle, 1.2 kg
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 1.2 kg
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 701 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 913 g
- BETA Rubber Head Dead Blow Hammer with Rubber Handle, 444 g
