Halder Steel Head Soft Face Hammer with Steel Handle, 800 g

Subtotal (1 unit)*

$108.34

(exc. GST)

$119.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.34

*price indicative

RS Stock No.:
269-4014
Mfr. Part No.:
HA3677035
Brand:
Halder
Find similar products by selecting one or more attributes.
Select all

Brand

Halder

Product Type

Soft Face Hammer

Hammer Type

Sledge Hammer

Head Weight

800g

Head Material

Steel

Handle Material

Steel

Overall Length

295mm

Head Width

104mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Halder FERROPLEX 2-in-1 combination hammer is for both the benefits of a steel hammer and the advantages of a soft-face mallet. The hammer head is made of premium heat-treated steel and carefully induction hardened on the impact surface.

Wear resistant powder coating

Replaceable insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy