Halder Steel Head Soft Face Hammer with Steel Handle, 600 g
- RS Stock No.:
- 269-4013
- Mfr. Part No.:
- HA3677030
- Brand:
- Halder
Subtotal (1 unit)*
$106.05
(exc. GST)
$116.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.05 |
*price indicative
- RS Stock No.:
- 269-4013
- Mfr. Part No.:
- HA3677030
- Brand:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Hammer Type | Sledge Hammer | |
| Product Type | Soft Face Hammer | |
| Head Weight | 600g | |
| Head Material | Steel | |
| Handle Material | Steel | |
| Overall Length | 290mm | |
| Head Width | 104mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Hammer Type Sledge Hammer | ||
Product Type Soft Face Hammer | ||
Head Weight 600g | ||
Head Material Steel | ||
Handle Material Steel | ||
Overall Length 290mm | ||
Head Width 104mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Halder FERROPLEX 2-in-1 combination hammer is for both the benefits of a steel hammer and the advantages of a soft-face mallet. The hammer head is made of premium heat-treated steel and carefully induction hardened on the impact surface.
Wear resistant powder coating
Replaceable insert
Related links
- Halder Steel Head Sledge Hammer with Steel Handle, 800 g
- Stanley Steel Head Claw Hammer with Steel Handle, 600 g
- Picard Alloy Steel Head Sledge Hammer with Steel Handle, 950 g
- SAM Copper Head Sledge Hammer with Wood Handle, 600 g
- Picard Alloy Steel Head Hammer Handle with Wedge with Tubular Steel Handle, 600 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 325 g
- RS PRO Medium Carbon Steel Head Sledge Hammer with Fibreglass Handle, 3200 g
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 500 g
