BETA Beryllium Copper Head Sledge Hammer with Fibreglass Handle, 8 kg
- RS Stock No.:
- 234-5633
- Mfr. Part No.:
- 1381BA/PL 8000
- Brand:
- BETA
Subtotal (1 unit)*
$5,128.11
(exc. GST)
$5,640.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,128.11 |
*price indicative
- RS Stock No.:
- 234-5633
- Mfr. Part No.:
- 1381BA/PL 8000
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Non-Sparking | Yes | |
| Head Material | Beryllium Copper | |
| Head Weight | 8kg | |
| Handle Material | Fibreglass | |
| Overall Length | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Non-Sparking Yes | ||
Head Material Beryllium Copper | ||
Head Weight 8kg | ||
Handle Material Fibreglass | ||
Overall Length 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof sledge hammer is designed to meet any application, from chiselling to demolition. It has fibre shaft.
Length 900mm
Weight 8000g
Related links
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 8000 g
- BETA Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 5 kg
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 500 g
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1500 g
- BETA Beryllium Copper Alloy Head Engineer Hammer with Fibreglass Handle, 500 g
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle
- Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 8000 g
