Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 8 kg
- RS Stock No.:
- 602-849
- Mfr. Part No.:
- 8674110
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$323.56
(exc. GST)
$355.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.56 |
*price indicative
- RS Stock No.:
- 602-849
- Mfr. Part No.:
- 8674110
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Weight | 8kg | |
| Head Material | Forged Alloy | |
| Handle Material | Wood | |
| Overall Length | 910mm | |
| Standards/Approvals | DIN 1042 DIN 5112 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Head Weight 8kg | ||
Head Material Forged Alloy | ||
Handle Material Wood | ||
Overall Length 910mm | ||
Standards/Approvals DIN 1042 DIN 5112 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Gedore Sledge hammer ROTBAND-PLUS is designed for heavy-duty applications, combining exceptional strength and durability. This expertly crafted tool features a forged hammer head MADE to DIN 1042 standards, ensuring reliability under rigorous use. The robust design includes a hickory handle that is not only sturdy but also enhanced with a long and hardened steel sleeve, providing superior safety and longevity. Ideal for both professional tradespeople and DIY enthusiasts, this hammer delivers an excellent price-performance ratio while guaranteeing high working safety. Whether youre driving stakes, breaking concrete, or tackling tough construction tasks, the ROTBAND-PLUS stands as an essential tool in your arsenal.
Forged hammer head crafted to DIN 1042 standards for enhanced strength
Innovative sleeve, tapered collar, and fixing plate securely bond the hammer head and wood handle
Hickory handle offers superior durability under heavy use
High quality ROTBAND PLUS handle join maximises working safety
Long service life with optimal performance for demanding tasks
Ideal for a variety of applications, including construction and demolition
Standardised weight of head allows for effective impact force
Related links
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 1000 g
- Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 5000 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3000 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 1500 g
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 2000 g
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 8000 g
- Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 1000 g
- Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 5000 g
