BETA Beryllium Copper Head Sledge Hammer with Wood Handle, 5 kg

Subtotal (1 unit)*

$3,121.14

(exc. GST)

$3,433.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,121.14

*price indicative

RS Stock No.:
234-5628
Mfr. Part No.:
1381BA 5000
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Head Weight

5kg

Head Material

Beryllium Copper

Non-Sparking

Yes

Handle Material

Wood

Overall Length

900mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Sparkproof sledge hammer is designed to meet any application, from chiselling to demolition. It has wooden shaft.

Length 200mm

Weight 6000g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy