BETA Beryllium Copper Head Sledge Hammer with Fibreglass Handle, 5 kg
- RS Stock No.:
- 234-5632
- Mfr. Part No.:
- 1381BA/PL 5000
- Brand:
- BETA
Subtotal (1 unit)*
$2,856.04
(exc. GST)
$3,141.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,856.04 |
*price indicative
- RS Stock No.:
- 234-5632
- Mfr. Part No.:
- 1381BA/PL 5000
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Head Material | Beryllium Copper | |
| Non-Sparking | Yes | |
| Head Weight | 5kg | |
| Handle Material | Fibreglass | |
| Overall Length | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Head Material Beryllium Copper | ||
Non-Sparking Yes | ||
Head Weight 5kg | ||
Handle Material Fibreglass | ||
Overall Length 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof sledge hammer is designed to meet any application, from chiselling to demolition. It has fibre shaft.
Length 900mm
Weight 5000g
Related links
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 5 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 8000 g
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 8000 g
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Bi-Material Handle, 5 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 5 kg
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1.3 kg
- BETA Beryllium Copper Alloy Head Engineer Hammer with Fibreglass Handle, 1 kg
