BETA Beryllium Copper Head Club Hammer with Fibreglass Handle, 500 g

Subtotal (1 unit)*

$417.23

(exc. GST)

$458.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.23

*price indicative

RS Stock No.:
234-5609
Mfr. Part No.:
1380BA/PL 500
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Club Hammer

Hammer Type

Club Hammer

Head Weight

500g

Head Material

Beryllium Copper

Non-Sparking

Yes

Handle Material

Fibreglass

Overall Length

310mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Sparkproof mason club hammer is designed to meet any application, from chiselling to demolition. The shaft is made of fibre.

Wooden shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy