BETA Beryllium Copper Head Club Hammer with Fibreglass Handle
- RS Stock No.:
- 234-5607
- Mfr. Part No.:
- 1380BA/PL 2000
- Brand:
- BETA
Subtotal (1 unit)*
$1,462.48
(exc. GST)
$1,608.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,462.48 |
*price indicative
- RS Stock No.:
- 234-5607
- Mfr. Part No.:
- 1380BA/PL 2000
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Club Hammer | |
| Product Type | Club Hammer | |
| Non-Sparking | Yes | |
| Head Material | Beryllium Copper | |
| Handle Material | Fibreglass | |
| Overall Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Club Hammer | ||
Product Type Club Hammer | ||
Non-Sparking Yes | ||
Head Material Beryllium Copper | ||
Handle Material Fibreglass | ||
Overall Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof mason club hammer is designed for safe operations in environments subject to potential risk of explosion, in the presence of flammable liquids or gases, or for any applications that require using perfectly antimagnetic, corrosion-resis
Length 400mm
Weight 2300g
Fibre shaft
Related links
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1.3 kg
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 500 g
- BETA Beryllium Copper Alloy Head Club Hammer with Fibreglass Handle, 1500 g
- BETA Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 8000 g
- BETA Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- BETA Beryllium Copper Alloy Head Engineer Hammer with Fibreglass Handle, 1 kg
- BETA Beryllium Copper Alloy Head Engineer Hammer with Fibreglass Handle, 500 g
- BETA Beryllium Copper Alloy Head Lump Hammer with Wood Handle, 1000 g
