BETA Claw Hammer with Plastic Handle, 713 g
- RS Stock No.:
- 234-5561
- Mfr. Part No.:
- 1376XT 400
- Brand:
- BETA
Subtotal (1 unit)*
$68.67
(exc. GST)
$75.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.67 |
*price indicative
- RS Stock No.:
- 234-5561
- Mfr. Part No.:
- 1376XT 400
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 713g | |
| Handle Material | Plastic | |
| Overall Length | 500mm | |
| Head Width | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 713g | ||
Handle Material Plastic | ||
Overall Length 500mm | ||
Head Width 27mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Claw hammers with square peins, magnets and nail holders plastic shaft. It is designed to meet any application, from chiselling to demolition.
Length 500mm
Weight 713g
Related links
- BETA Claw Hammer with Plastic Handle, 627 g
- BETA Claw Hammer with Plastic Handle, 560 g
- BETA Claw Hammer with Wood Handle, 400 g
- BETA Claw Hammer with Wood Handle, 604 g
- BETA Claw Hammer with Plastic Handle, 762 g
- BETA Claw Hammer with Plastic Handle, 694 g
- BETA Claw Hammer with Wood Handle, 211 g
- BETA Claw Hammer with Wood Handle, 392 g
