BETA Claw Hammer with Plastic Handle, 560 g

Subtotal (1 unit)*

$60.83

(exc. GST)

$66.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.83

*price indicative

RS Stock No.:
234-5559
Mfr. Part No.:
1376XT 250
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Claw Hammer

Product Type

Claw Hammer

Head Weight

560g

Non-Sparking

No

Handle Material

Plastic

Overall Length

500mm

Head Width

20mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Claw hammers with square peins, magnets and nail holders plastic shaft. It is designed to meet any application, from chiselling to demolition.

Length 500mm

Weight 560g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy