BETA Claw Hammer with Wood Handle, 604 g

Subtotal (1 unit)*

$57.45

(exc. GST)

$63.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.45

*price indicative

RS Stock No.:
234-5556
Mfr. Part No.:
1376X 400
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Claw Hammer

Hammer Type

Claw Hammer

Head Weight

604g

Non-Sparking

No

Handle Material

Wood

Overall Length

450mm

Head Width

27mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Claw hammers with square peins, magnets and nail holders wooden shaft. It is designed to meet any application, from chiselling to demolition.

Length 450mm

Weight 604g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy