BETA Claw Hammer with Wood Handle, 500 g

Subtotal (1 unit)*

$52.51

(exc. GST)

$57.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.51

*price indicative

RS Stock No.:
234-5555
Mfr. Part No.:
1376X 300
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Claw Hammer

Product Type

Claw Hammer

Non-Sparking

No

Head Weight

500g

Handle Material

Wood

Overall Length

450mm

Head Width

25mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Claw hammers with square peins, magnets and nail holders wooden shaft. It is designed to meet any application, from chiselling to demolition.

Length 450mm

Weight 500g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy