BETA Engineer Hammer with Wood Handle, 500 g
- RS Stock No.:
- 234-5471
- Mfr. Part No.:
- 1370 500
- Brand:
- BETA
Subtotal (1 unit)*
$43.76
(exc. GST)
$48.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.76 |
*price indicative
- RS Stock No.:
- 234-5471
- Mfr. Part No.:
- 1370 500
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Engineer Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 500g | |
| Handle Material | Wood | |
| Overall Length | 320mm | |
| Head Width | 27mm | |
| Standards/Approvals | UNI 7778, DIN 1041 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Engineer Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 500g | ||
Handle Material Wood | ||
Overall Length 320mm | ||
Head Width 27mm | ||
Standards/Approvals UNI 7778, DIN 1041 | ||
RoHS Status: Exempt
The BETA Engineer hammer is designed to meet any application, from chiselling to demolition. It includes wooden shaft. The product has 320mm length and 669g weight.
Length 320mm
Weight 669g
Related links
- BETA Claw Hammer with Wood Handle, 500 g
- Wiha Steel Head Claw Hammer with Wood Handle, 500 g
- BETA Engineer Hammer with Wood Handle, 500 g
- BETA Claw Hammer with Wood Handle, 100 g
- BETA Claw Hammer with Wood Handle, 300 g
- BETA Claw Hammer with Wood Handle, 600 g
- BETA Claw Hammer with Wood Handle, 400 g
- BETA Claw Hammer with Wood Handle, 200 g












