Wiha Steel Head Claw Hammer with Wood Handle, 500 g
- RS Stock No.:
- 249-8815
- Distrelec Article No.:
- 302-47-300
- Mfr. Part No.:
- 42071
- Brand:
- Wiha
Subtotal (1 unit)*
$119.38
(exc. GST)
$131.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.38 |
*price indicative
- RS Stock No.:
- 249-8815
- Distrelec Article No.:
- 302-47-300
- Mfr. Part No.:
- 42071
- Brand:
- Wiha
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
| Brand | Wiha | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Head Material | Steel | |
| Head Weight | 500g | |
| Non-Sparking | Yes | |
| Handle Material | Wood | |
| Overall Length | 283mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Head Material Steel | ||
Head Weight 500g | ||
Non-Sparking Yes | ||
Handle Material Wood | ||
Overall Length 283mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wiha Tools 42071 hammer has flat claws allow you to remove nails and nail clamps easily and the flat surface on the hammer handle ensures cables and dowels are
fitted into position without causing any damage.
Length-283 mm
Width-23.9 mm
Weight-300g
good balance
high impact force.
- RS Stock No. 2703266
- Mfr. Part No. 297-16
Each
$83.69
- RS Stock No. 2694062
- Mfr. Part No. PC3007038119
Each
$38.64
Related links
- BETA Claw Hammer with Wood Handle, 500 g
- SAM Carbon Steel Head Joiner Hammer with Wood Handle, 500 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 500 g
- BETA Engineer Hammer with Wood Handle, 500 g
- Picard Steel Head Claw Hammer with Ash Wood Handle, 700 g
- SAM Steel Head Claw Hammer with Ash Wood Handle, 750 g
- BETA Ball-Pein Hammer with Wood Handle, 500 g
- BETA Stainless Steel Head Claw Hammer with Stainless Steel Handle, 799 g