BETA Ball-Pein Hammer with Wood Handle, 500 g
- RS Stock No.:
- 234-5568
- Mfr. Part No.:
- 1377BA 340PL
- Brand:
- BETA
Subtotal (1 unit)*
$247.83
(exc. GST)
$272.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.83 |
*price indicative
- RS Stock No.:
- 234-5568
- Mfr. Part No.:
- 1377BA 340PL
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Non-Sparking | Yes | |
| Head Weight | 500g | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Head Width | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Non-Sparking Yes | ||
Head Weight 500g | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Head Width 90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof ball pein hammer, round head, for coppersmiths and tinsmiths. It designed to meet any application, from chiselling to demolition.
Length 280mm
Weight 500g
Related links
- BETA Ball-Pein Hammer with Wood Handle, 502 g
- BETA Ball-Pein Hammer with Wood Handle, 1.2 kg
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 500 g
- BETA Claw Hammer with Wood Handle, 500 g
- BETA Engineer Hammer with Wood Handle, 500 g
- Wiha Steel Head Claw Hammer with Wood Handle, 500 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 500 g
- SAM Carbon Steel Head Joiner Hammer with Wood Handle, 500 g
