BETA Engineer Hammer with Wood Handle, 300 g
- RS Stock No.:
- 234-5469
- Mfr. Part No.:
- 1370 300
- Brand:
- BETA
Subtotal (1 unit)*
$36.56
(exc. GST)
$40.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.56 |
*price indicative
- RS Stock No.:
- 234-5469
- Mfr. Part No.:
- 1370 300
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Claw Hammer | |
| Product Type | Engineer Hammer | |
| Head Weight | 300g | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 300mm | |
| Head Width | 23mm | |
| Standards/Approvals | DIN 1041, UNI 7778 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Claw Hammer | ||
Product Type Engineer Hammer | ||
Head Weight 300g | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 300mm | ||
Head Width 23mm | ||
Standards/Approvals DIN 1041, UNI 7778 | ||
RoHS Status: Exempt
The BETA Engineer hammer is designed to meet any application, from chiselling to demolition. It includes wooden shaft. The product has 300mm length and 439g weight.
Length 300mm
Weight 439g
Related links
- BETA Claw Hammer with Wood Handle, 500 g
- BETA Claw Hammer with Wood Handle, 100 g
- BETA Claw Hammer with Wood Handle, 600 g
- BETA Claw Hammer with Wood Handle, 400 g
- BETA Claw Hammer with Wood Handle, 200 g
- BETA Claw Hammer with Plastic Handle, 627 g
- SAM Stainless Steel Head Ball-Pein Hammer with Wood Handle, 300 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 300 g
