BETA Claw Hammer with Stainless Steel Handle, 883 g
- RS Stock No.:
- 234-5552
- Mfr. Part No.:
- 1375BA/PL 680
- Brand:
- BETA
Subtotal (1 unit)*
$498.15
(exc. GST)
$547.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.15 |
*price indicative
- RS Stock No.:
- 234-5552
- Mfr. Part No.:
- 1375BA/PL 680
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | Yes | |
| Head Weight | 883g | |
| Handle Material | Stainless Steel | |
| Overall Length | 321mm | |
| Head Width | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking Yes | ||
Head Weight 883g | ||
Handle Material Stainless Steel | ||
Overall Length 321mm | ||
Head Width 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof ball pein and claw hammer with wooden shaft. It is designed to meet any application, from chiselling to demolition.
Length 321mm
Weight 883g
- RS Stock No. 2345511
- Mfr. Part No. 1370INOX 500
Each
$260.55
- RS Stock No. 2345550
- Mfr. Part No. 1375B 16
Each
$71.08
- RS Stock No. 1765460
- Mfr. Part No. PC0029810
Each
$74.02
- RS Stock No. 2345551
- Mfr. Part No. 1375B 20
Each
$69.71
Related links
- BETA Claw Hammer with Wood Handle, 887 g
- BETA Stainless Steel Head Claw Hammer with Stainless Steel Handle, 799 g
- BETA Claw Hammer with Plastic Handle, 713 g
- BETA Claw Hammer with Wood Handle, 211 g
- BETA Claw Hammer with Wood Handle, 260 g
- BETA Claw Hammer with Plastic Handle, 694 g
- BETA Claw Hammer with Plastic Handle, 627 g
- BETA Claw Hammer with Plastic Handle, 762 g












