BETA Engineer Hammer with Wood Handle, 600 g

Subtotal (1 unit)*

$58.64

(exc. GST)

$64.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.64

*price indicative

RS Stock No.:
234-5472
Mfr. Part No.:
1370 600
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Engineer Hammer

Hammer Type

Claw Hammer

Head Weight

600g

Non-Sparking

No

Handle Material

Wood

Overall Length

330mm

Head Width

30mm

Standards/Approvals

DIN 1041, UNI 7778

RoHS Status: Exempt

The BETA Engineer hammer is designed to meet any application, from chiselling to demolition. It includes wooden shaft. The product has 330mm length and 745g weight.

Length 330mm

Weight 745g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy