BETA Engineer Hammer with Wood Handle, 2 kg

Subtotal (1 unit)*

$94.95

(exc. GST)

$104.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.95

*price indicative

RS Stock No.:
234-5468
Mfr. Part No.:
1370 2000
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Engineer Hammer

Hammer Type

Claw Hammer

Non-Sparking

No

Head Weight

2kg

Handle Material

Wood

Overall Length

400mm

Head Width

47mm

Standards/Approvals

UNI 7778, DIN 1041

RoHS Status: Exempt

The BETA Engineer hammer is designed to meet any application, from chiselling to demolition. It includes wooden shaft. The product has 400mm length and 2181g weight.

Length 400mm

Weight 2181g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy