BETA Engineer Hammer with Wood Handle, 1 kg
- RS Stock No.:
- 234-5465
- Mfr. Part No.:
- 1370 1000
- Brand:
- BETA
Subtotal (1 unit)*
$81.20
(exc. GST)
$89.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.20 |
*price indicative
- RS Stock No.:
- 234-5465
- Mfr. Part No.:
- 1370 1000
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Engineer Hammer | |
| Hammer Type | Claw Hammer | |
| Head Weight | 1kg | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 360mm | |
| Head Width | 36mm | |
| Standards/Approvals | DIN 1041, UNI 7778 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Engineer Hammer | ||
Hammer Type Claw Hammer | ||
Head Weight 1kg | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 360mm | ||
Head Width 36mm | ||
Standards/Approvals DIN 1041, UNI 7778 | ||
RoHS Status: Exempt
The BETA Engineer hammer is designed to meet any application, from chiselling to demolition. It includes wooden shaft. The product has 360mm length and 1180g weight.
Length 360mm
Weight 1180g
Related links
- BETA Claw Hammer with Wood Handle, 2 kg
- BETA Claw Hammer with Wood Handle, 1.5 kg
- BETA Engineer Hammer with Wood Handle, 1 kg
- BETA Claw Hammer with Wood Handle, 100 g
- BETA Claw Hammer with Wood Handle, 500 g
- BETA Claw Hammer with Wood Handle, 300 g
- BETA Claw Hammer with Wood Handle, 400 g
- BETA Claw Hammer with Wood Handle, 600 g
