HARWIN 4 mm Spring Contact
- RS Stock No.:
- 247-9222
- Mfr. Part No.:
- S7171-45R
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.95
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$2.76
(exc. GST)
$3.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,450 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $0.552 | $2.76 | - |
| 25 - 45 | $0.514 | $2.57 | $0.95 |
| 50 - 95 | $0.474 | $2.37 | $3.90 |
| 100 + | $0.442 | $2.21 | $11.00 |
*price indicative
- RS Stock No.:
- 247-9222
- Mfr. Part No.:
- S7171-45R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Spring Contact | |
| Material | Phosphor Bronze | |
| Fixing Method | Surface Mount | |
| Current | 1A | |
| Contact Plating | Gold | |
| Height | 4mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Width | 2.4mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Spring Contact | ||
Material Phosphor Bronze | ||
Fixing Method Surface Mount | ||
Current 1A | ||
Contact Plating Gold | ||
Height 4mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Width 2.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HARWIN Spring contact are extended beam miniature spring contacts which are ideal for antenna feed in mobile devices. They have identical footprint contacts, with incremental step height of 4 mm. It is suitable for both wiping and sliding actions. It is surface mounted with pick and place area for automated placement.
Connector orientation vertical
Connection type surface mount
Number of signal contacts 1
- RS Stock No. 2479222P
- Mfr. Part No. S7171-45R
Each (Supplied on a Reel)
$0.552







