HARWIN 4 mm Spring Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.65

(exc. GST)

$5.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17,880 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$0.465$4.65
500 - 990$0.452$4.52
1000 +$0.446$4.46

*price indicative

Packaging Options:
RS Stock No.:
788-4870
Mfr. Part No.:
S7041-42R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Material

Titanium Copper Alloy

Product Type

Spring Contact

Fixing Method

Surface Mount

Contact Plating

Nickel Plated

Current

5A

Height

4mm

Length

4mm

Standards/Approvals

No

Width

2.5mm

EZ Boardware SMT Spring Contacts Closed Type


This range of EZ Boardware SMT Spring Contacts are the Closed Type which have protected tips which prevents them from hooking. The design of the C provides a simple and effective method for the connection of multiple PCBs for EMC noise and Static prevention. These EZ Boardware Spring Contacts require no special tooling and can be handled by standard pick and place equipment. For details of these EZ Boardware spring contact Shield fingers see Table.

  • RS Stock No. 1730889
  • Mfr. Part No. S7041-42R
Each (On a Reel of 2000)
$0.317
  • RS Stock No. 7884870P
  • Mfr. Part No. S7041-42R
Each (Supplied on a Reel)
$0.465
  • RS Stock No. 2479221
  • Mfr. Part No. S7171-45R
Each (On a Reel of 1800)
$0.275
  • RS Stock No. 2479222P
  • Mfr. Part No. S7171-45R
Each (Supplied on a Reel)
$0.552

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy