HARWIN 3 mm Spring Contact

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
247-9220
Mfr. Part No.:
S7151-45R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Spring Contact

Material

Phosphor Bronze

Fixing Method

Surface Mount

Contact Plating

Gold

Current

1A

Height

3mm

Width

2.4mm

Standards/Approvals

No

Length

4.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The HARWIN Spring contact are extended beam miniature spring contacts which are ideal for antenna feed in mobile devices. They have identical footprint contacts, with incremental step height of 3 mm. It is suitable for both wiping and sliding actions.

Connector orientation vertical

Surface mount connection

  • RS Stock No. 2479197
  • Mfr. Part No. S02-25200300
Each
$5.88
  • RS Stock No. 0787385
  • Mfr. Part No. 1827625-1
1 Reel of 2500
$1,745.34
  • RS Stock No. 2869568
  • Mfr. Part No. Z01E-4C7J1-11000-E000
Each (In a Bag of 400)
$0.332
  • RS Stock No. 2869569
  • Mfr. Part No. Z01E-4C7J1-11000-E000
Each (In a Pack of 10)
$0.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy