HARWIN 2.5 mm Spring Contact
- RS Stock No.:
- 247-9218
- Mfr. Part No.:
- S7141-45R
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$19.50
(exc. GST)
$21.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | $0.39 | $19.50 | - |
| 250 - 450 | $0.362 | $18.10 | 7% |
| 500 - 950 | $0.331 | $16.55 | 15% |
| 1000 + | $0.311 | $15.55 | 20% |
*price indicative
- RS Stock No.:
- 247-9218
- Mfr. Part No.:
- S7141-45R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Spring Contact | |
| Material | Phosphor Bronze | |
| Fixing Method | Surface Mount | |
| Contact Plating | Gold | |
| Current | 1A | |
| Height | 2.5mm | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Spring Contact | ||
Material Phosphor Bronze | ||
Fixing Method Surface Mount | ||
Contact Plating Gold | ||
Current 1A | ||
Height 2.5mm | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HARWIN Spring contact are extended beam miniature spring contacts which are ideal for antenna feed in mobile devices. They have identical footprint contacts, with incremental step height of 2.5 mm. It is suitable for both wiping and sliding actions. It is surface mounted with pick and place area for automated placement.
Connector orientation vertical
Surface mount connection
- RS Stock No. 2479217
- Mfr. Part No. S7141-45R
Each (On a Reel of 2500)
$0.249
- RS Stock No. 2479218P
- Mfr. Part No. S7141-45R
Each (Supplied on a Reel)
$0.39






