DeWALT DWE Heavy Duty 115 mm

Subtotal (1 unit)*

$256.28

(exc. GST)

$281.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.28

*price indicative

RS Stock No.:
657-166
Mfr. Part No.:
DWE4056-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Angle Grinder

Switch Type

Slide

Disc Size

115mm

Speed

11800rpm

Vibration Level

9.4m/s²

Power Rating

800W

Motor Type

Heavy Duty

Spindle Size

M14

Standards/Approvals

CE

Series

DWE

RoHS Status: Exempt

COO (Country of Origin):
IN
The DeWALT Compact grinder is designed for precision and durability, making it the Ideal tool for both professional tradesmen and DIY enthusiasts. With an 800W motor and a 115 mm disc diameter, this grinder effortlessly handles various grinding tasks in tight spaces. Its robust design includes a low-profile gearbox that allows for manoeuvrability without compromising power or efficiency. Whether for indoor or outdoor use, the grinder is engineered to provide reliable performance, ensuring that you achieve the best results every time. With a focus on user safety and comfort, this grinder is your go-to tool for versatile applications.

Motor protected from abrasive particles for enhanced longevity

Anti-restart system prevents accidental restarts after power outages

Multi-position side handle provides better control during use

Soft start feature enables a smoother, safer operation

Self-breaking brushes ensure longer motor lifespan

Compact design improves grip and reduces user fatigue

100% ball bearings enhance efficiency and durability

Low-profile gearbox facilitates work in confined areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy