3M 7100249668 14273 Brushed 125 mm 1.9 kW
- RS Stock No.:
- 626-007
- Mfr. Part No.:
- 7100249668
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 626-007
- Mfr. Part No.:
- 7100249668
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Sound Level | 102dB | |
| Speed | 11500rpm | |
| Voltage | 240V | |
| Vibration Level | 6m/s² | |
| Motor Type | Brushed | |
| Spindle Size | M14 | |
| Power Rating | 1.9kW | |
| Model Number | 7100249668 | |
| Standards/Approvals | EN 60745-2-3 | |
| Series | 14273 | |
| Weight | 2.4kg | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Sound Level 102dB | ||
Speed 11500rpm | ||
Voltage 240V | ||
Vibration Level 6m/s² | ||
Motor Type Brushed | ||
Spindle Size M14 | ||
Power Rating 1.9kW | ||
Model Number 7100249668 | ||
Standards/Approvals EN 60745-2-3 | ||
Series 14273 | ||
Weight 2.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M 14273 Series Angle Grinder, 125mm Disc size, 1900W Power Rating - 7100249668
This angle grinder is built for high-energy cutting and surface preparation tasks and operates from a 240V supply. It drives a 125mm disc through a brushed motor rated at 1900W and reaches a speed of 11500rpm for demanding material removal work. The spindle uses an M14 connection, and the unit generates 6m/s² vibration and 102dB sound during operation. Its weight of 2.4kg supports controlled handling in varied working positions.
Features & Benefits
• 1900W output delivers strong cutting capability
• 11500rpm speed supports fast material removal rates
• M14 spindle ensures secure disc engagement
• 6m/s² vibration level aids manageable tool control
• 102dB sound rating informs suitable hearing protection needs
• 2.4kg weight assists stable operation in extended tasks
• 11500rpm speed supports fast material removal rates
• M14 spindle ensures secure disc engagement
• 6m/s² vibration level aids manageable tool control
• 102dB sound rating informs suitable hearing protection needs
• 2.4kg weight assists stable operation in extended tasks
Applications
• Suitable for steel edge dressing in fabrication lines
• Ideal for weld seam removal in workshop repair stages
• Can be used for Rapid surface cleaning before coating
• Suitable for controlled cutting tasks on site-prepared materials
• Ideal for weld seam removal in workshop repair stages
• Can be used for Rapid surface cleaning before coating
• Suitable for controlled cutting tasks on site-prepared materials
How does the motor type influence maintenance intervals?
The brushed design requires periodic inspection of brush wear, allowing replacement before torque loss affects cutting performance during continuous use.
What considerations apply when selecting discs for high-speed operation?
Discs must be rated above 11500rpm to prevent structural failure, and selecting the correct abrasive grade helps maintain consistent removal rates across different metals.
How does tool weight affect extended grinding work?
The 2.4kg mass helps stabilise the contact point on harder materials, reducing the likelihood of bounce or chatter during long passes.
What factors contribute to vibration behaviour during demanding applications?
Correct disc balance, secure spindle tightening, and maintaining consistent contact pressure help keep the 6m/s² vibration level from increasing under load.
Related links
- 3M 7100249665 125 mm 14273 Brushed 1900 W
- 3M 7100249666 115 mm 14273 Brushed 1900 W
- 3M 7100249667 115 mm 14273 Brushed 1900 W
- 3M 7100281321 115 mm 3M Electric Angle Grinder 14144 1900 W
- DeWALT DWE Brushed 125 mm
- 3M 7100263559 125 mm 350 W Motor 350 W
- 3M 7100263528 125 mm 3M Xtract Electric Random Orbital Sander 350 W Motor 350 W
- 3M 7100263525 125 mm Xtract 350 W Motor 350 W