3M 7100249666 14273 Brushed 115 mm 1.9 kW
- RS Stock No.:
- 626-004
- Mfr. Part No.:
- 7100249666
- Brand:
- 3M
Subtotal (1 unit)*
$403.65
(exc. GST)
$444.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.65 |
*price indicative
- RS Stock No.:
- 626-004
- Mfr. Part No.:
- 7100249666
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Size | 115mm | |
| Product Type | Angle Grinder | |
| Speed | 11500rpm | |
| Sound Level | 102dB | |
| Vibration Level | 6m/s² | |
| Voltage | 240V | |
| Power Rating | 1.9kW | |
| Motor Type | Brushed | |
| Spindle Size | M14 | |
| Model Number | 7100249666 | |
| Series | 14273 | |
| Weight | 2.4kg | |
| Standards/Approvals | EN 60745-2-3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Size 115mm | ||
Product Type Angle Grinder | ||
Speed 11500rpm | ||
Sound Level 102dB | ||
Vibration Level 6m/s² | ||
Voltage 240V | ||
Power Rating 1.9kW | ||
Motor Type Brushed | ||
Spindle Size M14 | ||
Model Number 7100249666 | ||
Series 14273 | ||
Weight 2.4kg | ||
Standards/Approvals EN 60745-2-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M 14273 Series Angle Grinder, 115mm Disc size, 1900W Power Rating - 7100249666
This angle grinder is designed for metalworking tasks requiring a Compact 115mm disc and operates from a 240V power supply. Its brushed 1900W motor drives the spindle at 11500rpm, generating 102dB sound output. The tool weighs 2.4kg and uses an M14 connection to secure accessories, producing a measured 6m/s² vibration level during general use.
Features & Benefits
• 11500rpm speed improves cut-through efficiency
• 1900W rating enhances performance on tougher materials
• M14 Interface supports stable accessory rotation
• 115mm disc format aids focused material shaping
• 102dB output informs protective planning in enclosed spaces
• 2.4kg mass assists user control during angled approaches
• 1900W rating enhances performance on tougher materials
• M14 Interface supports stable accessory rotation
• 115mm disc format aids focused material shaping
• 102dB output informs protective planning in enclosed spaces
• 2.4kg mass assists user control during angled approaches
Applications
• Suitable for shaping edges on precision brackets
• Ideal for smoothing weld transitions on small assemblies
• Can be used for preparing narrow metal zones before finishing
• Suitable for panel adjustments in workshop maintenance tasks
• Ideal for smoothing weld transitions on small assemblies
• Can be used for preparing narrow metal zones before finishing
• Suitable for panel adjustments in workshop maintenance tasks
What effect does supply voltage have on torque delivery?
The 240V input supports steady torque output, reducing momentary speed loss when the tool encounters variable surface resistance.
How does the brushed motor influence servicing frequency?
Brush wear increases with heavier grinding loads, so periodic inspection prevents power drop-off during repeated material removal cycles.
What factors affect noise behaviour at 102dB?
Disc type, material hardness, and contact angle can alter acoustic output, especially during extended operation on denser substrates.
How can speed retention be improved under heavy contact pressure?
Maintaining correct abrasive grade and avoiding excessive force allows the motor to sustain its nominal 11500rpm more effectively.
Related links
- 3M 7100249667 115 mm 14273 Brushed 1900 W
- 3M 7100249668 125 mm 14273 Brushed 1900 W
- 3M 7100249665 125 mm 14273 Brushed 1900 W
- 3M 7100281321 115 mm 3M Electric Angle Grinder 14144 1900 W
- DeWALT DWE Brushed 115 mm
- Makita DGA452Z DGA452Z Brushed 115 mm
- Schneider Electric 480V 1900 W Servo Motor 18.3 nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter