3M 7100249665 14273 Brushed 125 mm 1.9 kW
- RS Stock No.:
- 626-003
- Mfr. Part No.:
- 7100249665
- Brand:
- 3M
Subtotal (1 unit)*
$403.65
(exc. GST)
$444.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.65 |
*price indicative
- RS Stock No.:
- 626-003
- Mfr. Part No.:
- 7100249665
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Sound Level | 102dB | |
| Speed | 11500rpm | |
| Voltage | 240V | |
| Vibration Level | 6m/s² | |
| Spindle Size | M14 | |
| Motor Type | Brushed | |
| Power Rating | 1.9kW | |
| Model Number | 7100249665 | |
| Series | 14273 | |
| Weight | 2.4kg | |
| Standards/Approvals | EN 60745-2-3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Sound Level 102dB | ||
Speed 11500rpm | ||
Voltage 240V | ||
Vibration Level 6m/s² | ||
Spindle Size M14 | ||
Motor Type Brushed | ||
Power Rating 1.9kW | ||
Model Number 7100249665 | ||
Series 14273 | ||
Weight 2.4kg | ||
Standards/Approvals EN 60745-2-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M 14273 Series Angle Grinder, 1900W Power Rating, 125mm Disc size - 7100249665
This angle grinder supports a 125mm disc for broader surface coverage and runs from a 240V supply. It employs a brushed 1900W motor that delivers 11500rpm and produces 102dB during operation. The tool weighs 2.4kg, generates 6m/s² vibration, and uses an M14 spindle thread for disc attachment.
Features & Benefits
• 125mm disc size increases contact area for Faster progress
• 1900W output supports demanding surface removal tasks
• 11500rpm speed allows efficient grinding momentum
• M14 spindle connection maintains secure disc stability
• 6m/s² vibration level aids steady guidance across surfaces
• 2.4kg build supports control during wide-path passes
• 1900W output supports demanding surface removal tasks
• 11500rpm speed allows efficient grinding momentum
• M14 spindle connection maintains secure disc stability
• 6m/s² vibration level aids steady guidance across surfaces
• 2.4kg build supports control during wide-path passes
Applications
• Suitable for broad-area grinding on structural components
• Ideal for smoothing larger weld beads in fabrication work
• Can be used for surface levelling on repair pieces
• Suitable for preparation of wider zones before coating
• Ideal for smoothing larger weld beads in fabrication work
• Can be used for surface levelling on repair pieces
• Suitable for preparation of wider zones before coating
How does the larger disc diameter influence workload efficiency?
The 125mm size covers more surface per pass, reducing cycle time on wider areas compared with smaller-diameter discs.
What factors support consistent power delivery in hard-contact situations?
Clean ventilation paths and correct abrasive selection help the motor maintain torque when removing material at greater depths.
How does tool balance affect user fatigue during extended operation?
The 2.4kg mass provides stability across broader sweep angles, reducing the need for corrective wrist movements on long passes.
What influences vibration behaviour on wide grinding paths?
Uniform disc wear and consistent pressure distribution help maintain the stated 6m/s² vibration level when working across large surfaces.
Related links
- 3M 7100249668 125 mm 14273 Brushed 1900 W
- 3M 7100249666 115 mm 14273 Brushed 1900 W
- 3M 7100249667 115 mm 14273 Brushed 1900 W
- 3M 7100281321 115 mm 3M Electric Angle Grinder 14144 1900 W
- DeWALT DWE Brushed 125 mm
- 3M 7100263559 125 mm 350 W Motor 350 W
- 3M 7100263528 125 mm 3M Xtract Electric Random Orbital Sander 350 W Motor 350 W
- 3M 7100263525 125 mm Xtract 350 W Motor 350 W