CRC Synthetic Grease 397 g Food Grade Multi-Purpose Grease
- RS Stock No.:
- 238-7877
- Mfr. Part No.:
- FGSL35610
- Brand:
- CRC
Subtotal (1 unit)*
$61.95
(exc. GST)
$68.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.95 |
*price indicative
- RS Stock No.:
- 238-7877
- Mfr. Part No.:
- FGSL35610
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Grease | |
| Trade Name | Food Grade Multi-Purpose Grease | |
| Grease Type | Synthetic | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 397 g | |
| NGLI Grade | 2 | |
| Flash Point | 225°C | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -43°C | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Grease | ||
Trade Name Food Grade Multi-Purpose Grease | ||
Grease Type Synthetic | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 397 g | ||
NGLI Grade 2 | ||
Flash Point 225°C | ||
Standards/Approvals No | ||
Minimum Operating Temperature -43°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Food Grade Synthetic Grease is a NLGI 2 lubricating grease formulated with the highest quality raw materials available, Because this grease has a high dropping point it is particularly useful in high temperature applications. This product also performs extremely well in cold temperature applications as the base fluid exhibits a very low pour point.
NSF H1 Registered for incidental food contact
Water wash down resistant
Protects against rust
Wide temperature range
Recommended for dairy plants, breweries, canneries, meat processing plants, food processing and handling equipment
Related links
- CRC Synthetic Grease 397 g CRC Food Grade Multi-Purpose Grease
- Greases
- CRC 312 g CRC Food Grade Penetrating Oil Penetrating Oil and Aerosol for Food and Industrial Applications
- CRC Silicone Grease 75 ml CRC Food Grade Silicone Grease
- CRC FOOD GRADE SYNTHA-TECH LUBRICANT Lubricant Synthetic 312 g Aerosol Can
- CRC FOOD GRADE Silicone WATER BASED Lubricant Water 369 g Aerosol Can
- CRC 312 g FOOD GRADE MACHINE OIL Machine Oil and Aerosol for Lubrication
- CRC FOOD GRADE BIO Degreaser Degreaser 5 L Can
