SKF Mineral Oil Grease 420 ml LGMT 3
- RS Stock No.:
- 134-7603
- Mfr. Part No.:
- LGMT 3/0.4
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save $3.95
View bulk pricing optionsSubtotal (1 unit)*
$39.86
(exc. GST)
$43.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.86 | - |
| 5 - 24 | $39.07 | $3.95 |
| 25 + | $32.14 | $193.00 |
*price indicative
- RS Stock No.:
- 134-7603
- Mfr. Part No.:
- LGMT 3/0.4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGMT 3 | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Cartridge | |
| Package Size | 420 ml | |
| Food Safe | No | |
| NGLI Grade | 3 | |
| Colour | Yellow | |
| Viscosity | 130 mm²/s | |
| Grease Thickener | Lithium | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGMT 3 | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Cartridge | ||
Package Size 420 ml | ||
Food Safe No | ||
NGLI Grade 3 | ||
Colour Yellow | ||
Viscosity 130 mm²/s | ||
Grease Thickener Lithium | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
SKF Cartridge Mineral Oil Grease, 420ml, 130mm²/s Viscosity - LGMT 3/0.4
Prevent rust in your machine parts by lubricating them with this SKF cartridge grease. The product comes in a paste form for easy application on smooth surfaces and offers high oxidation stability to withstand exposure to air in harsh environments. Its mineral oil base has superior solubility for additives, making it versatile and suitable for a wide range of mechanical applications. With a long shelf life of five years, you can safely store this grease for extended use.
• Compact 420ml size for easy handling and storage
• Cartridge packaging for direct and hassle-free dispensing in tight spaces
• Broad operating temperature range between -30°C to +120°C for challenging environments
• Contains properties that help inhibit rust
Applications
• Automotive industry
• Construction equipment
• Ball bearings
• HVAC (heating, ventilation and air conditioning) systems
What is lithium soap thickener?
Lithium soap, of the kind used in this product, is the most common soap-based thickener in lubricants. It has high thermal resistance so it can be used in extreme temperatures. The soap's consistency keeps the structure of the grease stable for effective lubrication and reduces mechanical shearing. It's also safe for use in domestic applications.
Related links
- SKF Mineral Oil Grease 420 ml SKF LGMT 2
- SKF Mineral Oil Grease 1 kg SKF LGMT 3
- SKF Mineral Oil Grease 420 ml SKF LGEM 2
- SKF Mineral Oil Grease 420 ml SKF LGWA 2
- SKF Mineral Oil Grease 420 ml SKF LGHP 2
- SKF Mineral Oil Grease 420 ml SKF LGEP 2
- SKF Mineral Oil Grease 420 ml SKF LGHB 2
- SKF Mineral Oil Grease 1 kg SKF LGMT 2












