SKF Mineral Oil Grease 1 kg LGMT 2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.19

(exc. GST)

$26.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$24.19
5 - 9$23.73
10 +$23.29

*price indicative

RS Stock No.:
134-7602
Mfr. Part No.:
LGMT 2/1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Grease

Trade Name

LGMT 2

Grease Type

Mineral Oil

Product Form

Paste

Package Type

Tin

Package Size

1 kg

Food Safe

No

NGLI Grade

2

Colour

Brown, Red

Viscosity

110 mm²/s

Grease Thickener

Lithium

Standards/Approvals

No

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-30°C

SKF General Purpose Mineral Oil Grease, 1kg, 110mm²/s Viscosity - LGMT 2/1


Use this grease from SKF to improve and maintain the performance of your machinery. Its mineral oil base is a highly effective lubricant so it's suitable for a wide range of industrial and automotive applications, even where metal particles are present. Mineral oil is also resistant to oxidation so the grease maintains its composition when exposed to air. Thanks to a broad operating temperature range of -30°C to +120°C, you can rely on this grease in harsh conditions.

• Tin container is corrosion-resistant for enhanced durability

• Shelf life of five years for long-term use and storage

• Water-resistant for use in humid environments

• Large 1kg size for multiple applications

Applications


• Automotive engineering

• Industrial machines

• Conveyor systems

• Ball bearings

• Gear shafts

How effective is this grease in hot environments?


This grease contains a lithium thickener that keeps it in paste form for up to 50 hours at a temperature of +80°C. Under the mechanical stability test at these parameters, it showed stability of +50. This means it won't thin or leak even in extreme conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy