SKF Mineral Oil Grease 420 ml LGEM 2

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$48.97

(exc. GST)

$53.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$48.97-
5 - 9$47.592%
10 - 24$46.315%
25 +$45.347%

*price indicative

RS Stock No.:
134-7587
Mfr. Part No.:
LGEM 2/0.4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Grease

Trade Name

LGEM 2

Grease Type

Mineral Oil

Product Form

Paste

Package Type

Cartridge

Package Size

420 ml

NGLI Grade

2

Colour

Black

Viscosity

500 mm²/s

Grease Thickener

Lithium Soap

Standards/Approvals

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

SKF Mineral Oil Grease With Lithium Soap Thickener, 420ml, 500mm²/s Viscosity - LGEM 2/0.4


Keep your machines running smoothly with this grease from SKF. Its mineral oil base has reliable lubrication properties that prevent mechanical wear and tear under extreme pressure. A high viscosity index of 500mm²/s (millimetres per second) means it's thick and maintains its paste form in demanding environments. It's infused with molybdenum disulphide, which resists friction even under heavy loads. This grease also has a graphite additive that bonds with water vapour in the air to create a thin, corrosion-resistant film that extends the service life of your equipment.

• Five-year shelf life for extended use

• Broad operating temperature range of -20°C to +120°C for use in demanding environments

• Oxidation stability prevents damage caused by exposure to air

• Compact 420ml cartridge for easy application in hard-to-reach places

Applications


• Construction industry

• Mining and quarrying

• Mechanical shafts

• Industrial pumps

Where should I use a grease with lithium soap thickener?


Lithium soap thickener keeps the grease stable in extreme temperatures, so it's suitable for use in hot environments such as factories, construction sites and mines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy