SKF Mineral Oil Grease 1 kg LGMT 3
- RS Stock No.:
- 134-7604
- Mfr. Part No.:
- LGMT 3/1
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$56.71
(exc. GST)
$62.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $56.71 | - |
| 5 - 9 | $55.91 | $4.00 |
| 10 - 24 | $55.53 | $11.80 |
| 25 + | $55.09 | $40.50 |
*price indicative
- RS Stock No.:
- 134-7604
- Mfr. Part No.:
- LGMT 3/1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGMT 3 | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Tin | |
| Package Size | 1 kg | |
| Food Safe | No | |
| NGLI Grade | 3 | |
| Colour | Yellow | |
| Viscosity | 130 mm²/s | |
| Grease Thickener | Lithium | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGMT 3 | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Tin | ||
Package Size 1 kg | ||
Food Safe No | ||
NGLI Grade 3 | ||
Colour Yellow | ||
Viscosity 130 mm²/s | ||
Grease Thickener Lithium | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- BE
SKF General-Purpose Industrial and Automotive Bearing Grease, Yellow Colour, 1kg Tin - LGMT 3/1
Keep this automotive grease from SKF on hand to lubricate bearings used in your industrial equipment. Good mechanical stability means it doesn't degrade easily, so there's less need for frequent lubrication and downtime is minimised. This lubricant provides a cushioning layer that helps to absorb vibration and shock, so it's suitable for use with bearings operating in harsh conditions. You can rely on it in humid environments as it resists moisture, which reduces the risk of equipment corroding.
• Wide operating temperature range of -30°C to +120°C for use in demanding conditions
• Reduces the effects of abrasion and everyday wear and tear to extend the service life of rotating equipment
• High viscosity means it stays in place and cuts down on wastage or accidental spills
• Helps to reduce friction to support faster bearing rotational speeds
Applications
• Propeller shafts
• Large electric motors
• Cars and trailers
• Agricultural equipment
Does this grease contain a thickening agent?
Yes, this grease contains lithium soap, an active agent that increases its thickness. The lithium soap also helps the different substances in this grease bond together, which improves its performance.
Related links
- SKF Mineral Oil Grease 1 kg SKF LGMT 2
- SKF Mineral Oil Grease 1 kg SKF LGHP 2
- SKF Mineral Oil Grease 1 kg SKF LGWA 2
- SKF Mineral Oil Grease 1 kg SKF LGEP 2
- SKF Mineral Oil Grease 420 ml SKF LGMT 3
- SKF Mineral Oil Grease 420 ml SKF LGMT 2
- SKF Mineral Oil Grease 200 g SKF LGMT 2
- SKF Mineral Oil Grease 35 g SKF LGMT 2
