SKF Mineral Oil Grease 420 ml LGEP 2
- RS Stock No.:
- 134-7588
- Mfr. Part No.:
- LGEP 2/0.4
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.70
(exc. GST)
$48.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 204 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.70 |
| 5 - 9 | $43.29 |
| 10 + | $42.71 |
*price indicative
- RS Stock No.:
- 134-7588
- Mfr. Part No.:
- LGEP 2/0.4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGEP 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Cartridge | |
| Package Size | 420 ml | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Brown, Yellow | |
| Viscosity | 200 mm²/s | |
| Grease Thickener | Lithium Soap | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGEP 2 | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Cartridge | ||
Package Size 420 ml | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Brown, Yellow | ||
Viscosity 200 mm²/s | ||
Grease Thickener Lithium Soap | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- SE
SKF Mineral Oil Grease, 420 ml Cartridge - LGEP 2/0.4
Looking for a lubricant solution that can deal with heavy shock loads or frequent start-ups and shut-downs? This SKF mineral-oil bearing grease is thickened with lithium soap and is specifically designed to deal with high load applications and extreme pressure. It provides excellent mechanical stability and is ideal for heavy machinery and harsh conditions. This lubricant also helps protect bearings and moving parts against damage and wear from friction heat, increasing the working lifespan of your equipment.
• Mineral oil type grease
• National Lubricating Grease Institute (NLGI) grade 2
• Viscosity of 200 mm²/s
• Operating temperature range of -20°C to 110°C
• Paste product form
• Yellow-brown in colour
• 420 ml cartridge
Application Information
• Pulp and paper making
• Jaw crushers
• Traction motors for rail vehicles
• Dam gates
• Work roll bearings in the steel industry
• Heavy machinery and vibrating screens
• Crane wheels and sheaves
• Slewing bearings
Does this lubricant have anti-corrosion properties?
This SKF lubricating grease has extremely good corrosion resistance and it will continue to work under very high pressures in all conditions.
Is this lubricant suitable for applications with heavy vibration?
Yes. This SKF grease is designed to deal with extreme pressure, heavy loads and significant vibrations.
Related links
- SKF Mineral Oil Grease 1 kg SKF LGEP 2
- SKF Mineral Oil Grease 420 ml SKF LGEM 2
- SKF Mineral Oil Grease 420 ml SKF LGHP 2
- SKF Mineral Oil Grease 420 ml SKF LGWA 2
- SKF Mineral Oil Grease 420 ml SKF LGMT 2
- SKF Mineral Oil Grease 420 ml SKF LGHB 2
- SKF Mineral Oil Grease 420 ml SKF LGMT 3
- SKF Synthetic Grease 420 ml SKF LGWM 2
