Loctite Loctite 4062 20 g, Transparent
- RS Stock No.:
- 313-8603
- Mfr. Part No.:
- 1922296
- Brand:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.89
(exc. GST)
$68.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $61.89 |
| 5 - 9 | $60.98 |
| 10 + | $59.60 |
*price indicative
- RS Stock No.:
- 313-8603
- Mfr. Part No.:
- 1922296
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Adhesive | |
| Package Size | 20 g | |
| Trade Name | Loctite 4062 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Maximum Operating Temperature | 80°C | |
| Base Chemical | Ethyl | |
| Material Compatibility | Aluminium, Steel | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Adhesive | ||
Package Size 20 g | ||
Trade Name Loctite 4062 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity Low | ||
Maximum Operating Temperature 80°C | ||
Base Chemical Ethyl | ||
Material Compatibility Aluminium, Steel | ||
- COO (Country of Origin):
- IE
LOCTITE® 4062
Very quickly hardening instant glue
Extremely low viscosity
Ideal for quickly gluing plastics and rubber
Can also be used together with Primer 770 on plastics that are difficult to adhere
Related links
- Loctite Loctite 495 Cyanoacrylate 20 g, Transparent
- Loctite Loctite 4860 Specialised Glue 20 g, Transparent
- Loctite Loctite 431 Super Glue 20 g, Transparent
- Loctite Loctite 454 Specialised Glue 20 g, Transparent
- Loctite Loctite 495 Cyanoacrylate 50 g, Transparent
- Loctite Loctite Superglue Universal Super Glue 3 g, Transparent
- Loctite Loctite 401 Specialised Glue 50 g, Transparent
- Loctite Loctite Superglue Precision Super Glue 5 g, Transparent
