CK Caliper 125 mm Vernier, Imperial, Metric

Subtotal (1 unit)*

$34.06

(exc. GST)

$37.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.06

*price indicative

RS Stock No.:
275-5272
Distrelec Article No.:
301-21-904
Mfr. Part No.:
T3451
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Caliper

Imperial/Metric

Imperial, Metric

Display Type

Analogue

Accuracy

0.5 mm

Calliper Type

Vernier

Measurement Capacity

125mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Vernier calliper has roller adjustment along metric and imperial graduated rule.

Nickel plated for corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy