CK Screwdriver, 125 mm Blade, 205mm Overall
- RS Stock No.:
- 796-251
- Mfr. Part No.:
- T4965 05
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.33 |
*price indicative
- RS Stock No.:
- 796-251
- Mfr. Part No.:
- T4965 05
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 4.5mm | |
| Blade Length | 125mm | |
| Tip Width | 0.8 mm | |
| Overall Length | 205mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 4.5mm | ||
Blade Length 125mm | ||
Tip Width 0.8 mm | ||
Overall Length 205mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HD Comfort screwdriver slotted 125x4.5mm is an essential tool designed for precision screwdriving tasks, ensuring both reliability and durability in every use.
Large square shape handle enhances torque for efficient performance
Precision machined tip guarantees an EXACT screw fit without damaging screws
Complies with DIN 5264 and ISO 2380-2 standards for quality assurance
Visible blade length of 125 mm and overall length of 205 mm provide versatility
Blade width of 4.5 mm makes it suitable for various screw types
