Schneider Electric Polycarbonate Valve Actuator MG350C-24M
- RS Stock No.:
- 459-472
- Mfr. Part No.:
- MG350C-24M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$731.60
(exc. GST)
$804.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $731.60 |
*price indicative
- RS Stock No.:
- 459-472
- Mfr. Part No.:
- MG350C-24M
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Body Material | Polycarbonate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions, REACh sans SVHC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Body Material Polycarbonate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions, REACh sans SVHC | ||
- COO (Country of Origin):
- LV
The Schneider Electric SpaceLogic Globe Valve Actuator features modulating control (0 to10VDC) for precise valve regulation. Designed for VG210R and VG310R valves, it operates on 24VAC/DC and delivers 350N force, ensuring reliable performance. With an IP53 rating, it provides protection against dust and water ingress, making it suitable for various applications.
Position indicator Travel indicator on bracket
Additional features LED status indicator
Wires and connections Removable terminal block
- RS Stock No. 0459532
- Mfr. Part No. MG350S-24M
Each
$796.62
- RS Stock No. 0446050
- Mfr. Part No. MG350C-24F
Each
$746.93
- RS Stock No. 0446104
- Mfr. Part No. MG350-24MP
Each
$782.03
- RS Stock No. 0446048
- Mfr. Part No. MG350-24FP
Each
$727.14
Related links
- Schneider Electric Polycarbonate Valve Actuator MG350C-24F
- Schneider Electric Polycarbonate Valve Actuator MG350S-24M
- Schneider Electric Polycarbonate Valve Actuator MG350-24FP
- Schneider Electric Polycarbonate Valve Actuator MG350-24MP
- Schneider Electric Teflon Valve Actuator MG350-24M
- Schneider Electric Valve Actuator MG350-24F
- Schneider Electric Valve Actuator MG900-SU
- Schneider Electric Valve Actuator MG900-SD












