Schneider Electric Valve Actuator MG900-SU
- RS Stock No.:
- 459-637
- Mfr. Part No.:
- MG900-SU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,675.51
(exc. GST)
$1,843.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,675.51 |
*price indicative
- RS Stock No.:
- 459-637
- Mfr. Part No.:
- MG900-SU
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Sans mercure Oui, REACh sans SVHC Oui, Directive UE RoHS Conforme aux exemptions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Sans mercure Oui, REACh sans SVHC Oui, Directive UE RoHS Conforme aux exemptions | ||
- COO (Country of Origin):
- LV
The Schneider Electric FORTA 24V 900N motor operates with a 0 to 10V/3-point signal and features a return to 0 function (lowered stem), ensuring precise control and reliable system performance.
Product Destination is Gate Valve
Linear Control
Related links
- Schneider Electric Valve Actuator MG900-SD
- Schneider Electric Valve Actuator MG350-24F
- Schneider Electric Valve Actuator
- Schneider Electric Polycarbonate Valve Actuator MG350-24FP
- Schneider Electric Teflon Valve Actuator MG350S-24F
- Schneider Electric Teflon Valve Actuator MG350-24M
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
