Schneider Electric Teflon Valve Actuator MG350-24M
- RS Stock No.:
- 459-470
- Mfr. Part No.:
- MG350-24M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$618.89
(exc. GST)
$680.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $618.89 |
*price indicative
- RS Stock No.:
- 459-470
- Mfr. Part No.:
- MG350-24M
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Body Material | Teflon | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | Déclaration RoHS UE Sans mercure Oui, REACh sans SVHC Oui, Directive UE RoHS Conforme aux exemptions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Body Material Teflon | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals Déclaration RoHS UE Sans mercure Oui, REACh sans SVHC Oui, Directive UE RoHS Conforme aux exemptions | ||
- COO (Country of Origin):
- LV
The Schneider Electric SpaceLogic Globe Valve Actuator features modulating control with a non-spring return mechanism, ensuring precise valve regulation. Operating at 24 Vac/dc, it delivers 350N force for reliable performance. With an IP53 rating, it offers protection against dust and water ingress, making it suitable for various applications
Position indicator Travel indicator on bracket
Additional features LED status indicator
Wires and connections Removable terminal block
- RS Stock No. 0446104
- Mfr. Part No. MG350-24MP
Each
$782.03
- RS Stock No. 0446105
- Mfr. Part No. MG350S-24F
Each
$852.50
- RS Stock No. 0446048
- Mfr. Part No. MG350-24FP
Each
$727.14
Related links
- Schneider Electric Teflon Valve Actuator MG350S-24F
- Schneider Electric Polycarbonate Valve Actuator MG350-24FP
- Schneider Electric Valve Actuator MG350-24F
- Schneider Electric Polycarbonate Valve Actuator MG350-24MP
- Schneider Electric Polycarbonate Valve Actuator MG350C-24M
- Schneider Electric Polycarbonate Valve Actuator MG350S-24M
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage









