Schneider Electric Polycarbonate Valve Actuator MG350S-24M
- RS Stock No.:
- 459-532
- Mfr. Part No.:
- MG350S-24M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$796.62
(exc. GST)
$876.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $796.62 |
*price indicative
- RS Stock No.:
- 459-532
- Mfr. Part No.:
- MG350S-24M
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Body Material | Polycarbonate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IP53 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Body Material Polycarbonate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IP53 | ||
- COO (Country of Origin):
- LV
The Schneider Electric SpaceLogic Globe Valve Actuator features modulating control with a non-spring return mechanism, ensuring precise valve regulation. Designed for Satchwell MXZ/VZX valves, it operates on 24Vac/dc power and delivers 350N force for reliable performance. Equipped with an LED indicator, it enhances operational visibility. With an IP53 rating, it offers protection against dust and water ingress, making it suitable for various applications.
Position indicator Travel indicator on bracket
Additional features LED status indicator
Wires and connections Terminal block
- RS Stock No. 0459472
- Mfr. Part No. MG350C-24M
Each
$731.60
- RS Stock No. 0446050
- Mfr. Part No. MG350C-24F
Each
$746.93
- RS Stock No. 0446104
- Mfr. Part No. MG350-24MP
Each
$782.03
Related links
- Schneider Electric Polycarbonate Valve Actuator MG350C-24M
- Schneider Electric Polycarbonate Valve Actuator MG350C-24F
- Schneider Electric Polycarbonate Valve Actuator MG350-24FP
- Schneider Electric Polycarbonate Valve Actuator MG350-24MP
- Schneider Electric Teflon Valve Actuator MG350S-24F
- Schneider Electric Teflon Valve Actuator MG350-24M
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage











