Calex, APM Series Air Purge Collar for Use with Extemp Infrared Temperature Sensor
- RS Stock No.:
- 220-5848
- Mfr. Part No.:
- APMW
- Brand:
- Calex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-5848
- Mfr. Part No.:
- APMW
- Brand:
- Calex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Calex | |
| Product Type | Mounting Accessory | |
| Accessory Type | Air Purge Collar | |
| For Use With | Extemp Infrared Temperature Sensor | |
| Series | APM | |
| Hazardous Area Certification | No | |
| Depth | 150mm | |
| Height | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Calex | ||
Product Type Mounting Accessory | ||
Accessory Type Air Purge Collar | ||
For Use With Extemp Infrared Temperature Sensor | ||
Series APM | ||
Hazardous Area Certification No | ||
Depth 150mm | ||
Height 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Calex Electronics air purge collar for ExTemp 21 sensor.
Used for 2:1 optics
Related links
- Calex, APM Series Air Purge Collar for Use with Extemp Infrared Temperature Sensor
- ifm electronic M30 Design
- RS PRO Air Purge Collar for Use with Infrared Temperature Sensor
- Calex PyroUSB Infrared
- Calex Air Purge Collar 40 mm for Use with PyroCouple and PyroMini Sensors
- Calex Air Purge Collar 25 mm for Use with PyroUSB sensors
- Calex CE marked, ATEX Certificate
- Optris CTex LT
