Schneider Electric Polycarbonate Valve Actuator MG350C-24F
- RS Stock No.:
- 446-050
- Mfr. Part No.:
- MG350C-24F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$746.93
(exc. GST)
$821.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.93 |
*price indicative
- RS Stock No.:
- 446-050
- Mfr. Part No.:
- MG350C-24F
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Body Material | Polycarbonate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IP22, Conforme aux exemptions, REACh sans SVHC, Directive UE RoHS, Sans mercure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Body Material Polycarbonate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IP22, Conforme aux exemptions, REACh sans SVHC, Directive UE RoHS, Sans mercure | ||
- COO (Country of Origin):
- SE
The Schneider Electric SpaceLogic Globe Valve Actuator features floating control with a non-spring return mechanism, ensuring precise valve operation. Designed for VG210R and VG310 valves, it operates on 24VAC/DC power and delivers 350N force for reliable performance. With an IP53 rating, it offers protection against dust and water ingress, making it suitable for various applications.
Position indicator Travel indicator on bracket
Additional features LED status indicator
Wires and connections Removable terminal block
Related links
- Schneider Electric Polycarbonate Valve Actuator MG350C-24M
- Schneider Electric Polycarbonate Valve Actuator MG350-24FP
- Schneider Electric Polycarbonate Valve Actuator MG350-24MP
- Schneider Electric Polycarbonate Valve Actuator MG350S-24M
- Schneider Electric Valve Actuator MG350-24F
- Schneider Electric Teflon Valve Actuator MG350S-24F
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Polycarbonate Storage Bin x 24 mm x 24 mm, Transparent
