Hammond 1457 Series Black Black Lid Aluminium Enclosure, IP65, 30.9 mm x 80 mm x 59 mm
- RS Stock No.:
- 868-5599
- Distrelec Article No.:
- 302-64-586
- Mfr. Part No.:
- 1457C801BK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.52
(exc. GST)
$45.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.52 |
| 5 - 14 | $41.05 |
| 15 + | $40.13 |
*price indicative
- RS Stock No.:
- 868-5599
- Distrelec Article No.:
- 302-64-586
- Mfr. Part No.:
- 1457C801BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 30.9mm | |
| External Width | 59mm | |
| External Length | 80mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1457 | |
| Standards/Approvals | RoHS | |
| Weight | 112g | |
| Transparent Door | No | |
| Gasket Material | Polyethylene Foam | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 30.9mm | ||
External Width 59mm | ||
External Length 80mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1457 | ||
Standards/Approvals RoHS | ||
Weight 112g | ||
Transparent Door No | ||
Gasket Material Polyethylene Foam | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 80 (L) x 59 (W) x 31mm (H), Aluminium Construction, Black Colour - 1457 Series - 1457C801BK
Securely shield your electronics with this enclosure from Hammond. It's made from corrosion-resistant aluminium, so you can be sure of its durability. The body has a minimum thickness of 1.5mm and it's built as one piece to ensure it's strong. Thanks to removable end panels, it's easy to access the inside. These panels are also diecast to ensure a tight fit, while self-adhesive gaskets made from closed-cell polyethylene keep them sealed. This design earns the enclosure an IP65 rating so you can be sure it's dust-tight and resistant to jets of water from any angle.
Features & Benefits
• Fixings and self-adhesive feet included for convenience
• Handy recessed area on the body for labelling or mounting a keyboard or keypad
• Satin powder coating boosts durability
Applications
• Test and measurement devices
• Industrial computing
• Transmitters and receivers
• Power supplies
• Amplifiers
How do I mount a PCB inside this enclosure?
Internal slots give you an easy way to mount PCBs horizontally inside the enclosure. They're compatible with standard-sized boards with maximum dimensions of 79 (W) x 54.5mm (L).
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 149 mm, 80 mm
- Hammond 1457 Series Black IP65 30.7 mm 58.9 mm
- Hammond 1457 Series Black Aluminium Enclosure 108 mm, 171 mm
- Hammond 1457 Series Clear Anodised IP65 43.9 mm 83.8 mm
- Hammond 1457 Series Black Aluminium Enclosure 87 mm, 171.2 mm
- Hammond 1457 Series Clear Anodised IP65 54.6 mm 103.9 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 80 mm
- Hammond 1457-EMI Series Clear Anodised IP54 Flanged 31.00 mm 59 mm
