Hammond 1457 Series Black Black Lid Aluminium Enclosure, IP65, 58.6 mm x 108 mm x 171 mm
- RS Stock No.:
- 124-1587
- Distrelec Article No.:
- 302-64-594
- Mfr. Part No.:
- 1457N1601BK
- Brand:
- Hammond
Subtotal (1 unit)*
$81.58
(exc. GST)
$89.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.58 |
*price indicative
- RS Stock No.:
- 124-1587
- Distrelec Article No.:
- 302-64-594
- Mfr. Part No.:
- 1457N1601BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 58.6mm | |
| External Length | 108mm | |
| External Width | 171mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1457 | |
| Standards/Approvals | RoHS | |
| Weight | 374g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Polyethylene Foam | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 58.6mm | ||
External Length 108mm | ||
External Width 171mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1457 | ||
Standards/Approvals RoHS | ||
Weight 374g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Polyethylene Foam | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 171 (L) x 108 (W) x 58.6mm (H), Aluminium Construction, Black Lid - 1457 Series - 1457N1601BK
Make sure your electronics keep their spark by housing them in this secure enclosure from Hammond. Whether youre using it to store PCBs or for equipment interfacing, it stands up to the task thanks to a rugged aluminium body. The box's polyethylene foam gasket seals any gaps for greater insulation. Installation couldnt be easier – once youve placed your components inside, use the included self-tapping screws to close the box off. You can be sure it won't slide around, as self-adhesive rubber feet keep it in place.
Features & Benefits
• Includes 2 aluminium end panels with an integral bezel for a tight seal
• IP65 rating indicates a high level of dust protection and the ability to withstand low-pressure water jets
• Body includes a recessed area for conveniently holding a label
Applications
• IT setups
• Computer engineering
• Electronics manufacturing
What size of PC board does this enclosure fit?
Its dimensions suit standard Eurocards, which mount horizontally into the extruded internal slots.
What colour is this enclosure?
The entire case is black to blend seamlessly into your workspace, with the end panels finished off with black satin powder paint.
- RS Stock No. 8685599
- Mfr. Part No. 1457C801BK
Each
$41.52
- RS Stock No. 1241605
- Mfr. Part No. 1457N1602
Each
$69.98
- RS Stock No. 1241590
- Mfr. Part No. 1457L1601BK
Each
$58.35
- RS Stock No. 1241586
- Mfr. Part No. 1457J1201BK
Each
$49.90
Related links
- Hammond 1457 Series Silver Aluminium Enclosure 191 mm, 108 mm
- Hammond 1457 Series Black Aluminium Enclosure 80 mm, 59 mm
- Hammond 1457 Series Clear Anodised IP65 43.9 mm 83.8 mm
- Hammond 1457 Series Black Aluminium Enclosure 87 mm, 171.2 mm
- Hammond 1457 Series Clear Anodised IP65 54.6 mm 103.9 mm
- Hammond 1457 Series Black IP65 43.9 mm 83.8 mm
- Hammond 1457 Series Black IP65 54.6 mm 165.4 mm
- Hammond 1457 Series Black IP65 54.6 mm 103.9 mm












